Neutrik 1027565 Current Cable 2m Black with powerCON TRUE1 TOP H07RN

MPN
1027565
Brand
Neutrik
EAN-13
7613187016899
Order Code
05-5662
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

Neutrik's 1027565 Current Cable is a robust 2-metre feeder cable designed for reliable power transmission. This mains cable, model NKPH03-A2A1-M0200, is ideal for professional audio and lighting applications. It offers durable construction for efficient current distribution in demanding environments.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 2m
Colour Black
Type Current Cable
Cable Use Current
IP Rating IP65
Standards H07RN-F 3x1,5mm²
Used at Outdoors
Version Cable

Reviews

Be the first to submit a review

Trustpilot