Neutrik 1027564 Series Current Cable 1m Black Single Pack

MPN
1027564
Brand
Neutrik
EAN-13
7613187016905
Order Code
05-5661
Country of Origin
Hungary
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/07/2026

The Neutrik 1027564 Current Cable is a 1-metre power cable designed for reliable and efficient power transmission. Manufactured by Neutrik, it serves as a feeder cable for mains applications. This durable product is suitable for both professional and residential electrical setups.
Connector 1 PowerCon plug
Connector 2 PowerCon socket
Length 1m
Colour Black
Type Current Cable
Cable features IP65
Cable Use Current
Connector Version straight
IP Rating IP65
Standards H07RN-F 3x1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot