Neutrik 1027422 Neutrik FO Connector Accessories Fibre Optic FO NO4M4DW-FX

MPN
1027422
Brand
Neutrik
EAN-13
7613187014390
Order Code
17-0138
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £444.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/07/2026

Neutrik 1027422 Neutrik FO Connector Accessories Fibre Optic FO NO4M4DW-FX, is an industry-standard component designed for fibre optic applications. This accessory is part of the Neutrik fibre optic connector range, renowned for its precision and reliability in optical signal connectivity. It features advanced materials and engineering to ensure optimal performance in high-frequency data transmission, making it suitable for use in professional audio-visual installations, telecommunications infrastructure, and networking systems where rugged and robust connectivity solutions are paramount. The NO4M4DW-FX FO connector is crafted to withstand demanding environments, offering both durability and ease of integration in complex systems. Its design supports efficient and stable connections, contributing to the integrity of high-speed data networks and systems requiring stringent optical performance.
Type FO connector, accessories
Channels 4
Colour Black
Content 1
Maximum Operating Temperature +70°C
Mounting Type Panel-fit
Operating temperature (min.) -40°C
Protection Class IP68

Reviews

Be the first to submit a review

Trustpilot