Neutrik 1027421 FO connector Fibre Optics Accessories NO2M4DW-FX

MPN
1027421
Brand
Neutrik
EAN-13
7613187014406
Order Code
17-0136
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £371.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Neutrik 1027421, NO2M4DW-FX FO connector, is a high-performance fibre optic accessory designed for robust and efficient optical connectivity solutions. This product is manufactured to provide superior reliability and precision in signal transmission, making it ideal for challenging environments where data integrity is critical. Constructed to support various fibre optic systems, it offers excellent resistance to mechanical stress and environmental conditions, ensuring long-term durability. It is commonly utilised in professional audio-visual settings, data centres, or telecommunications networks where maintaining optimal signal quality is essential. The NO2M4DW-FX embodies Neutrik's commitment to engineering excellence and is suitable for applications requiring precise and effective fibre optic connections.
Type FO connector, accessories
Channels 2
Colour Black
Content 1
Mounting Type Panel-fit
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Protection Class IP68

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot