Christmas Opening Hours and Delivery Dates here
Netter Vibration 03607040 PKL 740/6 C Vibrator 6.5 bar for debris removal

Image Representative of Range

Netter Vibration 03607040 PKL 740/6 C Vibrator 6.5 bar for debris removal

Order Code:

10-0321

Brand: Netter Vibration MPN: 03607040 EAN-13: 2050005198330
Qty Unit Price (Ex VAT)
1+ £659.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

The Netter Vibration 03607040 PKL 740/6 C is a pneumatic vibrator operating at 6.5 bar. It is designed for efficient material movement in industrial settings. Typical applications include aiding the flow of bulk materials and enhancing compaction processes.
Type Vibrator
A 90mm
Application Loosening bulk materials stuck to pipe, container and bin walls
B 140mm
C 15mm
D 13mm
E 50mm
F G 1/8, NW 6x1
G 100mm
H 238.5mm
Max. operating pressure 6.5bar
Min. operating pressure 2.5bar
Misc Attribute PKL 740/6 C
Operating temperature (max.) +60°C
Operating temperature (min.) -20°C
Punch force 2.6kg
Suitable for (wall thickness) 2 - 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot