NetPeppers NP-FIBER11 Fibreglass Cleaning Pen for Fibre Connectors 1000+ Uses

MPN
NP-FIBER11
Brand
NetPeppers
EAN-13
0725844669571
Order Code
10-0307
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The NetPeppers NP-FIBER11 fibreglass cleaning pen is designed for precision cleaning and maintenance. With its retractable fibreglass tip, it efficiently removes dirt and grime from small parts and electronics. It's ideal for use in electronics repair, jewellery cleaning, and fine detail work.
Type Fibreglass cleaning pen
Dim (L x W x H) 163 x 15 x 22 mm
Height 22mm
Length 163mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot