NetPeppers NP-FIBER-TWEEZ FO tweezers Anthracite Fibre Optic Fittings

MPN
NP-FIBER-TWEEZ
Brand
NetPeppers
EAN-13
4050075034307
Order Code
17-0126
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

NetPeppers NP-FIBER-TWEEZ is a precision tool specifically designed for handling fibre optic plugs and sockets. These tweezers are crafted in anthracite, offering durability and a reliable grip for the delicate manipulation of fibre optic fittings. Engineers appreciate its refined design, which enables precise alignment and installation of connectors in fibre optic networks and systems. This product is particularly beneficial in environments where high precision and care are required, such as telecommunications infrastructure, data centres, and laboratory settings. The NP-FIBER-TWEEZ tweezers facilitate improved efficiency and accuracy during the installation and maintenance of fibre optic components.
Type FO tweezers
Colour Anthracite
Material Plastic

Reviews

Be the first to submit a review

Trustpilot