NetPeppers 1435 Fusion Splicer Set for Professional Fibre Optic Work

MPN
1435
Brand
NetPeppers
EAN-13
0746603232584
Order Code
10-0304
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5727.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/08/2026

NetPeppers manufactures the Fusion splicer 1435, included in the LWL-Starter set. This set is designed for precision fibre optic splicing, highlighting reliability and ease of use. It is typically used in telecommunications and data network installations.
Type Fusion splicer
Dimensions (L x W x H) 147 x 138 x 135 mm
Display LCD
Height 135mm
Insulation Test Voltage CAT I
Length 147mm
Misc Attribute LWL-Einstiegsset
Width 138mm

Reviews

Be the first to submit a review

Trustpilot