Netool IO NE1E Lite Network Tester: Compact App-Operated Cross-Platform

MPN
NE1E
Brand
Netool IO
EAN-13
0860005583669
Order Code
10-0301
Country of Origin
China
  • Quickly find another product in this range by Misc Attribute:

    netool.io Lite Smarter Netzwerktester netool.io Pro2 4erPack TEAM PACK Pro2 NE1D
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £241.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 06/07/2026

Netool.io's Netool IO NE1E is a smart network cable tester designed for efficient network diagnostics. This device features intuitive functionality for detecting and analysing network issues. Typically used by IT professionals, it provides rapid insights into network performance and connectivity.
Type Network cable tester
Depth 19.05mm
Dim (W x H x D) 44.45 x 107.95 x 19.05 mm
Height 107.95mm
Misc Attribute netool.io Lite Smarter Netzwerktester
Range Networks
Weight 86g
Width 44.45mm

Reviews

Be the first to submit a review

Trustpilot