Netool IO NE1D4 Pro2 Network Tester Compact App-Controlled 4-Pack

MPN
NE1D4
Brand
Netool IO
EAN-13
0860005583652
Order Code
10-0300
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    netool.io Lite Smarter Netzwerktester netool.io Pro2 4erPack TEAM PACK Pro2 NE1D
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1123.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Netool IO NE1D4 from Netool IO is a network cable tester designed for diagnosing and troubleshooting network issues. Key attributes include its Pro2 4erPack designed for team-oriented environments, offering convenient testing capabilities. Typical applications involve ensuring network integrity and performance in professional IT settings.
Type Network cable tester
Depth 19.05mm
Dim (W x H x D) 44.45 x 107.95 x 19.05 mm
Height 107.95mm
Misc Attribute netool.io Pro2 4erPack TEAM PACK
Range Networks
Weight 86g
Width 44.45mm

Reviews

Be the first to submit a review

Trustpilot