Nethix 90.20.032 SMPSU UPS150 Compact PSU with Battery for WE151/WE152

Order Code:

10-0298

Brand: Nethix MPN: 90.20.032 EAN-13: 2050009892944
Qty Unit Price (Ex VAT)
1+ £150.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 10/05/2026

The Nethix 90.20.032 SMPSU is a power supply unit designed for reliable performance. Its main attributes include compatibility with GSM modules and alarm systems. Typically, it is used in telecommunications and security applications.
Type SMPSU
Depth 35mm
Dimensions (L x W) 90 mm x 54.5 mm
Length 90mm
Max. temperature +45°C
Min. temperature -20°C
Width 54.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot