Nethix 90.06.020 WE11X IoT Module 5V DC Mini-Programmable Remote Control

MPN
90.06.020
Brand
Nethix
EAN-13
2050009891152
Order Code
10-0297
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £247.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Nethix 90.06.020 is a versatile IoT module operating at 5 V DC. It features GSM modem capabilities, making it suitable for alarm systems and remote monitoring. Typical applications include smart home integration and industrial IoT connectivity.
Type IoT module
Depth 23mm
Dimensions (L x W) 85 mm x 40 mm
Interfaces USB-C
Length 85mm
Maximum Temperature +55°C
Min. temperature -15°C
Number of relay outputs 1
Weight 55g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot