Nethix 90.06.010 WE11X IoT Module 5V DC Compact Remote Monitoring

MPN
90.06.010
Brand
Nethix
EAN-13
2050009897598
Order Code
10-0296
Country of Origin
Italy
View Full Product Range (2)

Discontinued


The Nethix 90.06.010 is a 5 V DC IoT module designed for efficient remote communication. It features a GSM modem that allows seamless connectivity for alarms and monitoring systems. This module is typically used in smart home automation and industrial monitoring applications.
Type IoT module
Depth 23mm
Dimensions (L x W) 85 mm x 40 mm
Interfaces USB-C
Length 85mm
Maximum Temperature +55°C
Min. temperature -15°C
Number of relay outputs 1
Weight 55g
Width 40mm

Trustpilot