NETGEAR RAXE300-100EUS NETGEAR Nighthawk AXE7800 WiFi Router (RAXE300)

MPN
RAXE300-100EUS
Brand
NETGEAR
EAN-13
606449158748
Order Code
73-0638
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £351.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Nighthawk 8-Stream Tri-Band WiFi 6E Router, 7.8Gbpsarmor

Unleash ultra-fast 7.8Gbps* speeds and experience WiFi 6E’s new 6GHz “express lane” with the NETGEAR® Nighthawk® RAXE3 Tri-Band WiFi 6E Router. With eight WiFi streams and unmatched performance, the RAXE3 boosts capacity and reduces interference for smoother 4k/8K video streaming and AR/VR gaming. Your most demanding tech gets wired connections with one 2.5G and five Gigabit Ethernet ports. Sending maximum Gigabit Internet speeds across your 2,5-square-foot home, this exceptional value keeps up with everything your family does. Keep your family and your connected devices safe from online threats with 1 year of NETGEAR ArmorTM all-in-one internet security.

BREAKTHROUGH PERFORMANCE AND COVERAGE

Faster Speed
Up to 7.8Gbps* delivers seamless WiFi to all devices no matter how demanding

Next-Gen WiFi 6E Technology
Adds a 6GHz band for today's new WiFi 6E devices

Stronger WiFi Signals
Pre-optimized antennas deliver more reliable connections and coverage up to 2,5 sq.ft.

FASTER GAMING, FASTER STREAMING

8 simultaneous WiFi streams ensure everyone in your house enjoys no-lag AR/VR gaming, uninterrupted 8K streaming, and smooth video calls all at the same time

WIFI 6E, THE FASTEST WIFI EVER

A new 6GHz band provides the fastest speed and the greatest capacity for new WiFi 6E devices, and reduces data loads on the other two bands so WiFi speed increases for all devices

OUR WIFI SIGNALS JUST GOT BOOSTED

RAXE3 includes proprietary WiFi optimization and six optimally positioned antennas to deliver more capacity, stronger and more reliable connections, and less interference to your devices

MULTI-GIG WIRED CONNECTIONS

Use the 2.5G Ethernet port or 2Gbps link aggregation to send Gigabit+ speeds to your most demanding devices, and plug even more wired devices into the four additional Gigabit Ethernet ports

ESSENTIAL ALL-IN-ONE INTERNET SECURITY

You wouldn't leave your door unlocked at night. Treat your WiFi with the same level of security. NETGEAR Armor keeps your family and your connected devices safe with an automatic shield of protection for your network to stop hackers, password thieves, ransomware, and brute force attacks.


Reviews

Be the first to submit a review

Trustpilot