NETGEAR GS308E Ethernet switch 8 ports 16 Gbps Networking & WiFi

MPN
GS308E-400EUS
Brand
Netgear
EAN-13
0606449170061
Order Code
19-3399
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £46.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

NETGEAR GS308E-400EUS, GS308E Ethernet switch, is a robust networking device featuring eight gigabit ports that facilitate a combined throughput of 16 Gbit/s. Designed for efficient data transfer and network management, this switch operates as a LAN splitter, enabling seamless network changeovers or expansions without significant infrastructure overhauls. The device supports essential network functionalities such as VLAN, QoS, and IGMP snooping, making it ideal for a variety of engineering applications, including small to medium-sized enterprise network setups or as a network hub within residential or office environments. The NETGEAR GS308E is a reliable choice for engineers seeking a dependable switch to manage multiple devices efficiently over a local area network.
Type Ethernet switch
Number of Ports 8
10/100/1000 Mbps Ports 8
10G support No
Auto-uplink at each port Yes
Basic switching RJ-45 Ethernet ports quantity 8
Basic switching RJ-45 Ethernet ports type Gigabit Ethernet (10/100/1000)
Broadcast storm control Yes
Cables included AC
Colour Black
DC input voltage 12 V
Depth 101mm
DHCP features DHCP client
Ethernet LAN data rates 1000 Mbit/s
Ethernet ports 8
Flow control support Yes
Full duplex Yes
Height 29mm
IGMP snooping Yes
Input Current 1.5 A
Input Voltage 12 V
Interfaces RJ45
Jumbo frames Yes
Jumbo frames support Yes
LED indicators Yes
Link aggregation Yes
Loop protection Yes
MAC address table 4000 entries
MAC addresses 4000
Max. ambient temperature 70°C
MIB support Y
Min. ambient temperature -20°C
Multicast support Yes
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3x, IEEE 802.3at, IEEE 802.3af
Operating altitude 0 - 3000m
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 40°C
Port mirroring Yes
Power over Ethernet (PoE) No
Power Source DC
Power supply included Yes
Power Supply Type mains-powered
Product colour Black
Quality of Service (QoS) support Yes
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -20 - 70°C
Switch layer L2/L3
Switch type Managed
Switching Capacity 16 Gbit/s
Transfer Rate 16 GBit/s
VLAN support Yes
Web-based management Yes
Weight 500g
Width 158mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot