NETGEAR A7500-100PES Network adapter USB A USB 3.2 1st gen 1800 MBit/s

Order Code:

19-3397

Brand: Netgear MPN: A7500-100PES EAN-13: 0606449170146
Qty Unit Price (Inc VAT)
1+ £105.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

NETGEAR A7500-100PES is a high-performance network adapter designed for advanced networking and Wi-Fi applications, featuring a USB A interface compliant with USB 3.2 1st gen standards, delivering data transfer rates of up to 1800 Mbit/s. This device functions as a versatile Wi-Fi stick, also known as a wlan dongle or Wi-Fi dongle, enabling seamless wireless connectivity for a wide range of computing systems. It acts as a comprehensive wifi receiver and wlan receiver, and can be employed in various engineering applications requiring robust wireless LAN capabilities or enhanced network reliability. This adapter is particularly useful in environments where advanced wireless performance is needed, such as in research and development labs, network testing facilities, and offices where bandwidth-intensive tasks are routinely performed. Designed for users who demand efficient network amplifying capabilities, the A7500-100PES supports enhanced Wi-Fi signal reception, ensuring strong and stable connectivity for critical network-dependent operations.
Type Network adapter
3G/4G USB modem compatibility No
Antenna design Internal
Depth 31.4mm
DSL WAN No
Dual Band compatibility 2.4 GHz and 5 GHz
Ethernet LAN No
Ethernet LAN interface type Not available
Ethernet WAN No
Height 93mm
Interfaces USB A (USB 3.2 1st gen)
Length 31.4mm
MU-MIMO technology Yes
Power source type USB
Product colour Black
Product Type Network adapter
Security algorithms WPA3
SIM card slot No
Top Wi-Fi standard Wi-Fi 6 (802.11ax)
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB port Yes
Weight 28g
Width 14.45mm
Wi-Fi band Dual-band (2.4 GHz / 5 GHz)
Wi-Fi Speed 2.4 GHz 600 MBit/s
Wi-Fi Speed 5 GHz 1200 MBit/s
Wi-Fi standards Wi-Fi 6 (802.11ax)
Wi-Fi transmission rate (max.) 1800 MBit/s
Windows operating systems supported Windows 10, Windows 10 x64, Windows 11, Windows 11 x64, Yes
WLAN data transfer rate (max) 1200 Mbit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot