Neomounts SPEAKER-W100BLACK Universal Wall & Ceiling Speaker Mount (Set of 2)

MPN
SPEAKER-W100BLACK
Brand
Neomounts
EAN-13
8717371441289
Order Code
21-7361
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 11/08/2026

The NewStar speaker mount, SPEAKER-W100BLACK is the best choice speaker bracket to mount two speakers to any wall or ceiling. This mount is a great choice for space saving placement on ceilings or walls. NewStars’ tilt (180°), rotate (360°) and swivel (360°) technology allows the mount to change to any angle to fully benefit from the capabilities of the speaker. The mount is manually adjustable in height and depth. NewStar SPEAKER-W100BLACK has four pivot points and is suitable for speakers up to 5 kilo. The brackets are easy to change from wall- to ceiling bracket. All installation material is included with the product.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable

Reviews

Be the first to submit a review

Trustpilot