Neomounts NM-C440BLACK TV ceiling mount 32"-60" swivelling tiltable black

MPN
NM-C440BLACK
Brand
Neomounts
EAN-13
8717371445614
Order Code
17-0033
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Neomounts NM-C440BLACK offers a robust solution for ceiling-mounted displays with its NM-C440BLACK TV ceiling mount, compatible with flat-screen televisions ranging from 32 to 60 inches. Engineered for versatility, this mount supports both swivelling and tilting adjustments, allowing for optimal viewing angles in various environments. With its durable black finish and strong structural integrity, this mount is ideal for use in commercial settings, such as conference rooms, educational facilities, and retail displays, where adaptable viewing configurations are required. Its design ensures reliable support while maintaining the aesthetic requirements of modern electronic installations.
Type Swivelling/tiltable
Housing colour Black
Energy efficiency rating n.a
Angle of rotation 6°
Depth 80mm
Depth adjustment range 0 - 80mm
Distance to the wall (max) 8cm
Harmonized System (HS) code 7326909890
Height adjustment range 560 - 910mm
Height adjustment type Manual
Holder Type Swivelling/tiltable
Housing Material Steel
Master (outer) case gross weight 19.5kg
Master (outer) case height 330mm
Master (outer) case length 455mm
Master (outer) case net weight 18kg
Master (outer) case width 630mm
Max. load Capacity 50kg
Maximum screen size 152.4 cm (60)cm
Maximum VESA mount 400 x 400mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Minimum screen size 81.3 cm (32)cm
Minimum VESA mount 200 x 200mm
Mounting Type Ceiling
Number of displays supported 1
Package depth 145mm
Package height 610mm
Package weight 5.8kg
Package width 310mm
Panel mounting interface 200 x 200,200 x 300,200 x 400,300 x 300,400 x 200,400 x 300,400 x 400
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Product Type TV ceiling mount
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 36 pc(s)
Rotating Yes
Suitable for (technical/physical) 81,3 cm (32") - 152,4 cm (60")cm
Swivel angle range -180 - 180°
Swivel range 360°
Swivelling Yes
Tilt adjustment Yes
Tilt angle 25°
Tilt angle range -25 - 0°
Weight 19.5kg

Reviews

Be the first to submit a review

Trustpilot