Neomounts FL45S-825BL1 TV base floor stand height-adjustable 94-190 cm

MPN
FL45S-825BL1
Brand
Neomounts
EAN-13
8717371443085
Order Code
16-9963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £431.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Neomounts FL45S-825BL1 is a versatile TV base floor stand designed for height adjustability, accommodating displays ranging from 94 to 190 centimetres. With its robust construction, this stand provides reliable support for flat-screen televisions, ensuring stability across a wide range of applications. The FL45S-825BL1 offers engineers the flexibility needed in designing adaptable office environments, conference rooms, or residential settings where varying display heights are required. Its precision-engineered adjustment mechanisms allow for seamless height transitions, supporting ergonomic viewing angles and contributing to an optimal visual experience. Typically utilised in settings demanding dynamic visual configurations, this stand aligns with the needs of environments that prioritise both functional form and structural integrity.
Type Zubehör TFT/LCD-TV
Housing colour Black
Energy efficiency rating n.a
Add-on displays 1
Anti-theft function Yes
Cable management Yes
Depth 700mm
Depth (max) 86.5cm
Dimensions (W x H x D) 865 x 1785 x 700mm
Harmonized System (HS) code 9403109800
Height adjustment range 1040 - 1570mm
Height adjustment type Manual
Housing Material Steel
Master (outer) case gross weight 17.1kg
Master (outer) case height 1175mm
Master (outer) case length 135mm
Master (outer) case net weight 17.1kg
Master (outer) case width 475mm
Material (details) Steel
Max. load Capacity 70kg
Maximum screen size 190.5 cm (75)cm
Maximum VESA mount 600 x 400mm
Maximum weight capacity 70kg
Maximum weight capacity (per display) 70kg
Minimum screen size 94 cm (37)cm
Minimum VESA mount 100 x 100mm
Mounting Type Floor
Number of displays supported 1
Package depth 132mm
Package height 1175mm
Package weight 17.1kg
Package width 475mm
Pneumatic technology No
Product colour Black
Product Type TV base
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 16 pc(s)
Quantity per pack 1 pc(s)
Suitable for (technical/physical) 94,0 cm (37") - 190,5 cm (75")cm
Tilt adjustment Yes
Tilt angle range -5 - 0°
Tilt Range (bottom) 5°
Total carbon footprint ( of CO2e) 223.64kg
Warranty period 5 (s)Year
Weight 15.312
Width 865mm

Reviews

Be the first to submit a review

Trustpilot