Neomounts FL15-625WH1 Tablet PC stand Universal 20,1 cm (7,9") - 27,9 cm (11")

MPN
FL15-625WH1
Brand
Neomounts
EAN-13
8717371449803
Order Code
21-7164
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 17/08/2026

The Neomounts by NewStar FL15-625 is a tablet floor stand that can be rotated 360° to switch between portrait and landscape orientation. In addition, the tablet floor stand can be tilted by +20°/-110° for a comfortable viewing. The tablet can be aligned in the middle using the slide rail on the back. The floor stand has a theft protection lock and a bolted base for additional security. Anti-skid pads protect the tablet against scratches, while the height and width-adjustable clamps provide a safe and fixed positioning of the device. There is a recess on the top for the camera of the tablet. The cables can be laid properly via the internal cable management system. The FL15-625 is suitable for tablets with a thickness of 0 - 8.5 mm. This text is machine translated.
Type Tablet PC stand
Integral Fan No
Colour White

Reviews

Be the first to submit a review

Trustpilot