Neomounts CL35-440BL16L TV ceiling mount height-adjustable swivelling tiltable

MPN
CL35-440BL16L
Brand
Neomounts
EAN-13
8717371447878
Order Code
16-9925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts CL35-440BL16L is a versatile TV ceiling mount designed to provide adjustable viewing options for various environments. Featuring height adjustability, the mount supports vertical positioning to accommodate different room layouts, while its swivelling and tilting capabilities offer flexible viewing angles, enhancing the user experience. This robust product is well-suited for commercial and industrial applications, such as conference rooms, educational environments, and digital signage installations, where efficient space utilisation and visual accessibility are critical. The alternate description for this product is 3412086 - Neomounts CL35-440BL16L, which underscores its distinct design tailored for managing heavier displays securely with ease in complex settings.
Type Roof suspension bracket
Housing colour Black
Energy efficiency rating n.a
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Depth 138mm
Depth (max) 13.8cm
Dimensions (W x H x D) 680 x 1780 x 138mm
Harmonized System (HS) code 7326909890
Height adjustment range 1060 - 1560mm
Height adjustment type Manual
Holder Type Roof suspension bracket
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 16.6kg
Master (outer) case height 955mm
Master (outer) case length 310mm
Master (outer) case net weight 15.6kg
Master (outer) case width 330mm
Material (details) Steel
Max. distance to floor/ceiling 1560mm
Max. load Capacity 50kg
Maximum screen size 177.8 cm (70)cm
Maximum VESA mount 600 x 400mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Min. distance to floor/ceiling 1060mm
Minimum screen size 94 cm (37)cm
Minimum VESA mount 150 x 200mm
Mounting Type Ceiling
Number of displays supported 1
Package depth 145mm
Package height 935mm
Package weight 7.8kg
Package width 310mm
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Product Type TV ceiling mount
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 20 pc(s)
Rotating Yes
Rotation 3°
Suitable for (technical/physical) 94,0 cm (37") - 177,8 cm (70")cm
Supported monitors 1
Swivel angle range -180 - 180°
Swivel Range (left) 180°
Swivel Range (right) 180°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -25 - 0°
Tilt Range (bottom) 25°
Warranty period 5 (s)Year
Weight 6.36kg
Width 680mm

Reviews

Be the first to submit a review

Trustpilot