Neomounts CL35-340BL12 TV ceiling mount height-adjustable swivelling tiltable

MPN
CL35-340BL12
Brand
Neomounts
EAN-13
8717371447441
Order Code
16-9923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts CL35-340BL12 is an innovative and robust TV ceiling mount designed for versatile installation requirements, bearing the manufacturer’s part number 3412084. This height-adjustable mount provides swivelling and tilting capabilities, allowing for optimal viewing angles and easy integration into various environments. Constructed from high-quality materials, it supports secure mounting of displays, making it suitable for use in engineering settings such as control rooms, conference facilities, and laboratory displays. The design accommodates a range of display sizes, ensuring compatibility with multiple devices, while the adjustability features enable precise orientation adjustments necessary for professional applications.
Type Roof suspension bracket
Housing colour Black
Energy efficiency rating n.a
Add-on displays 1
Angle of rotation 6°
Cable management Yes
Depth 92mm
Depth (max) 9.2cm
Dimensions (W x H x D) 226 x 1680 x 92mm
Harmonized System (HS) code 7326909890
Height adjustment range 1060 - 1560mm
Height adjustment type Manual
Holder Type Roof suspension bracket
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 12.5kg
Master (outer) case height 955mm
Master (outer) case length 310mm
Master (outer) case net weight 11.4kg
Master (outer) case width 330mm
Material (details) Steel
Max. distance to floor/ceiling 1560mm
Max. load Capacity 50kg
Maximum screen size 106.7 cm (42)cm
Maximum VESA mount 200 x 200mm
Maximum weight capacity 50kg
Maximum weight capacity (per display) 50kg
Min. distance to floor/ceiling 1060mm
Minimum screen size 58.4 cm (23)cm
Minimum VESA mount 100 x 100mm
Mounting Type Ceiling
Number of displays supported 1
Package depth 145mm
Package height 935mm
Package weight 5.7kg
Package width 310mm
Panel mounting interface 100 x 200,100 x 100,200 x 100,200 x 200
Pivot angle -3 - 3°
Pneumatic technology No
Product colour Black
Product Type TV ceiling mount
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 20 pc(s)
Rotating Yes
Rotation 3°
Suitable for (technical/physical) 58,4 cm (23") - 106,7 cm (42")cm
Swivel angle range -180 - 180°
Swivel Range (left) 180°
Swivel Range (right) 180°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range -25 - 0°
Tilt Range (bottom) 25°
Warranty period 5 (s)Year
Weight 4.65kg
Width 226mm

Reviews

Be the first to submit a review

Trustpilot