Neomounts BEAMER-W100SILVER Projector wall mount rotates tilts silver 123cm

Order Code:

16-9919

Brand: Neomounts MPN: BEAMER-W100SILVER EAN-13: 8717371442330
Qty Was Unit Price (Inc VAT)
1+ £123.08 £110.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts BEAMER-W100SILVER, also known by the manufacturer's part number 1300639, is a precision-engineered projector wall mount designed for robust support of multimedia devices in both residential and commercial settings. This product is distinctively coated in silver and capable of rotating and tilting, providing versatile positioning to suit various visual projection requirements. With an extension range of up to 123 cm, it accommodates a wide array of spatial configurations, ensuring compatibility with different room layouts. Key engineering applications for the BEAMER-W100SILVER include its installation in conference rooms, lecture theatres, and home cinemas, where its stable design and flexible adjustment capabilities enhance the functionality and integration of projection systems.
Type Projector wall mount
Colour Silver
Content 1
Country of origin Taiwan
Dimensions (L x W x H) 19 x 19 x 82 cm
Distance to the wall (max) 123cm
Distance to the wall (min) 73cm
Distance to wall (max.) 123cm
Distance to wall (min.) 73cm
Harmonized System (HS) code 7326909890
Height 82cm
Housing Material Steel
Length 19cm
Master (outer) case gross weight 10.5kg
Master (outer) case height 220mm
Master (outer) case length 830mm
Master (outer) case net weight 9.3kg
Master (outer) case width 400mm
Max. load Capacity 12kg
Maximum weight capacity 12kg
Mounting Type Wall
Package depth 185mm
Package height 188mm
Package weight 4.7kg
Package width 812mm
Product colour Silver
Products per master (outer) case 2 pc(s)
Products per pallet (EU) 36 pc(s)
Rotatable Yes
Rotating Yes
Swivel angle 360°
Swivel angle range 0 - 360°
Swivelling Yes
Tilt adjustment Yes
Tilt angle range 0 - 90°
Tilt Range (bottom) -90°
Tilt Range (top) +90°
Weight 5kg
Width 19cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot