Neomounts AFP-875WH Base plate White TV and Monitor Bracket Extension

Order Code:

16-9902

Brand: Neomounts MPN: AFP-875WH EAN-13: 8717371440688
Qty Was Unit Price (Ex VAT)
1+ £158.57 £141.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AFP-875WH, also referred to as part number 3342119, is a versatile base plate designed for TV and monitor bracket extensions. This product offers a robust and durable construction with a white finish that seamlessly integrates with a variety of mounting equipment. Engineered for stability and ease of installation, the AFP-875WH is compatible with a range of TV and monitor sizes, providing the structural support necessary for secure mounting. It is particularly well-suited for use in commercial display setups, professional AV installations, and residential entertainment systems, where flexibility and reliability in mounting solutions are paramount.
Colour White
Compatibility FL55-875WH1
Country of origin China
Depth 600mm
Dimensions (W x H x D) 864 x 0.95 x 600 mm
Harmonized System (HS) code 7326909890
Height 0.95mm
Housing Material Steel
Master (outer) case gross weight 21.3kg
Master (outer) case net weight 21.3kg
Material (details) Steel
Package depth 62mm
Package height 906mm
Package weight 21.3kg
Package width 642mm
Product colour White
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 20 pc(s)
Type Base plate
Warranty period 5 year(s)
Weight 21.2kg
Width 864mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot