Neomounts AFP-875BL Base plate Black TV & Monitor Wall Bracket Extensions

Order Code:

16-9901

Brand: Neomounts MPN: AFP-875BL EAN-13: 8717371440602
Qty Was Unit Price (Ex VAT)
1+ £158.57 £141.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts AFP-875BL is a base plate designed to extend the functionality of TV and monitor wall brackets. This black, robust extension component enhances the adaptability of wall mounting systems by providing additional strength and flexibility. Specifically engineered to accommodate various installation requirements, the AFP-875BL is ideal for use in commercial, industrial, and residential settings where precise placement and secure equipment mounting are critical. The product aligns with the alternate description 3342118 and is constructed from durable materials to ensure reliable performance in demanding environments.
Colour Black
Compatibility FL55-875BL1
Country of origin China
Depth 600mm
Dimensions (W x H x D) 864 x 0.95 x 600 mm
Harmonized System (HS) code 7326909890
Height 0.95mm
Height adjustment No
Housing Material Steel
Master (outer) case gross weight 21.3kg
Master (outer) case net weight 21.3kg
Material Steel
Material (details) Steel
Mounting Type Floor
Package depth 62mm
Package height 906mm
Package weight 21.3kg
Package width 642mm
Product colour Black
Product Type Floor plate
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 20 pc(s)
Quantity per pack 1 pc(s)
Type Base plate
Warranty period 5 year(s)
Weight 21.150
Width 864mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot