Neomounts ADM-875WH2 Adapter White TV & Monitor Wall Bracket Extensions

Order Code:

16-9898

Brand: Neomounts MPN: ADM-875WH2 EAN-13: 8717371440725
Qty Was Unit Price (Ex VAT)
1+ £193.14 £172.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts ADM-875WH2, also known under the alternate description 3342116 - Neomounts ADM-875WH2, is a versatile adapter designed for extending TV and monitor wall brackets. Engineered to accommodate a range of installations, this product allows for the extension of existing brackets to enable increased manoeuvrability and improved viewing angles. Constructed with high-quality materials, the adapter maintains stability and support while extending the arm's reach. Suitable for use in both residential and commercial environments, it is ideal for applications requiring flexible and adjustable mounting solutions, such as conference rooms, home theatres, and workstations.
Cable management No
Colour White
Country of origin China
Depth 59mm
Dimensions (W x H x D) 2130 x 650 x 59 mm
Harmonized System (HS) code 7326909890
Height 650mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Housing Material Steel
Master (outer) case gross weight 12.2kg
Master (outer) case net weight 12.2kg
Material Steel
Material (details) Steel
Max. load Capacity 100kg
Maximum screen size 165.1 cm (65)
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 40kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Number of displays supported 2
Package depth 72mm
Package height 1010mm
Package weight 12.2kg
Package width 213mm
Product colour White
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 50 pc(s)
Type Adapter
Warranty period 5 year(s)
Weight 10.719
Width 2130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot