Neomounts ADM-875BL2 Adapter TV & Monitor Wall Bracket Extensions Black

Order Code:

16-9897

Brand: Neomounts MPN: ADM-875BL2 EAN-13: 8717371440695
Qty Was Unit Price (Ex VAT)
1+ £193.14 £172.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

Neomounts ADM-875BL2 Adapter is a versatile wall bracket extender designed to enhance the compatibility of TV and monitor installations. The product, also referenced by the alternate description 3342115, is engineered to allow for extended reach and flexibility when mounting displays. Constructed with robust materials, it ensures durability and stability in various settings, providing a reliable solution for accommodating different screen sizes and VESA patterns. Ideal for use in professional environments that require adaptable display configurations, such as corporate offices, educational institutions, and broadcasting studios, the Neomounts ADM-875BL2 Adapter ensures secure and precise installation, facilitating optimal viewing angles and ergonomic positioning.
Cable management No
Colour Black
Country of origin China
Depth 59mm
Dimensions (W x H x D) 2130 x 650 x 59 mm
Harmonized System (HS) code 7326909890
Height 650mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Housing Material Steel
Master (outer) case gross weight 12.2kg
Master (outer) case net weight 12.2kg
Material (details) Steel
Max. load Capacity 80kg
Maximum screen size 165.1 cm (65)
Maximum VESA mount 800 x 400 mm
Maximum weight capacity 40kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Number of displays supported 2
Package depth 72mm
Package height 1010mm
Package weight 12.2kg
Package width 213mm
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 50 pc(s)
Type Adapter
Warranty period 5 year(s)
Weight 10.649
Width 2130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot