NEC/Schott SF96E-1 99 Deg C Axial Thermal Fuse

NEC/Schott SF96E-1 99 Deg C Axial Thermal Fuse

MPN
SF96E-1
Brand
NEC Schott
Order Code
26-8002

Discontinued


This thermal fuse uses an organic thermosensitive pellet inside a metal case. Features a large cutoff (rated) current of up to 15 A 250v AC.

The device contains a sliding contact, springs, and a thermal pellet inside a metal case. When the spring is compressed, firm contact between one lead and the sliding contact occurs. At normal temperatures, current flows from the lead to the sliding contact and then through the metal case to the other lead.

When the ambient temperature rises to the SEFUSE operating temperature, the heat transferred through the metal case melts the thermal pellet. When the thermal pellet melts, two springs expand, moving the sliding contact away from the lead. The electrical circuit is opened by breaking contact between the sliding contact and the lead.

NOTE: This product is now EOL and will be available until stocks are exhausted. Please see the accompanying pdf file for details.


  • Axial package – long lead type
  • Rated current up to 15A 250V AC
  • Rated to UL, CSA, VDE, BEAB, CCC
Voltage Rating 250V
Current Rating 45A
Cutoff Temperature 99°C

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 26-8002

Q. Do these components contain any magnetic material?

A. Hi Bob. Thank you for your question. We have been advised that this product does contain some magnetic material, so you would need to take this into account.


Trustpilot