Christmas Opening Hours and Delivery Dates here

Naylors GB701 GR600 Wet/dry Paper 25 230x280 600 Grit

Order Code:

86-1712

Brand: Naylors MPN: GB701 GR600 25SHEETS
  • Country of Origin:
  • View All

Discontinued


Abrasive-coated wet and dry paper from Naylors with flexible latex-impregnated backing. Ideal for wet sanding of paint, primer, filler and for general purpose abrasive use.


  • 600 grit
  • Sheet size 280 x 230mm
  • Supplied in packs of 25 sheets
Type Sanding Sheet
Grit Size Extra Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

Trustpilot