Naylors GB701 GR1200 Wet/dry Paper 25 230x280 1200 Grit

MPN
GB701 GR1200 25SHEETS
Brand
Naylors
Order Code
86-1710

Discontinued


Abrasive-coated wet and dry paper from Naylors with flexible latex-impregnated backing. Ideal for wet sanding of paint, primer, filler and for general purpose abrasive use.


  • 1200 grit
  • Sheet size 280 x 230mm
  • Supplied in packs of 25 sheets
Type Sanding Sheet
Grit Size Super Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

Alternatives (1)


Trustpilot