Navilock 62756 GPS receiver Black 1 pc

MPN
62756
Brand
Navilock
EAN-13
4043619627561
Order Code
19-3393
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £195.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Navilock 62756, NL-82002U, is a GPS receiver designed to deliver reliable position tracking with high precision. This device is presented in a compact black enclosure, which makes it suitable for integration into various engineering applications requiring accurate geolocation data. The receiver is compatible with multiple GPS systems and provides connectivity that facilitates easy integration into broader navigation systems. Common applications include use in automotive navigation systems, marine and terrestrial surveying equipment, as well as in timing applications for synchronising critical infrastructure. The product is delivered as a single unit, simplifying the procurement process for projects that require precise and dependable location data acquisition.
Type Multi GNSS UDR Receiver
Supported Interfaces AssistNow Online/Offline, SBAS (WAAS, EGNOS, QZSS and MSAS), NMEA 0183 protocols (GGA, GSA, GSV, RMC, VTG)
No of Channels 72
Sensitivity -160dBm
Frequency up to 20Hz
Colour Black
Depth 65mm
Dimensions (W x H x D) 45 x 22 x 65 mm
GPS Features Splashproof casing
Height 22mm
Product Type GPS receiver
Weight 0.180
Width 45mm

Reviews

Be the first to submit a review

Trustpilot