Navilock 62531 GPS receiver Black 1 pc

MPN
62531
Brand
Navilock
EAN-13
4043619625314
Order Code
19-3392
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £136.71 £116.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Navilock 62531 is a GPS receiver known as the NL-8004U, offered in black and available as a single unit. This precise device is engineered for receiving and processing satellite navigation signals to provide accurate positional data. It is ideal for integration into projects requiring reliable global positioning data, such as in navigation systems, timing applications, and geographic mapping tools. The GPS receiver's robust design ensures dependable performance in various environments, making it suitable for professional engineering applications where precision and reliability are paramount.
Type Multi GNSS Receiver
Supported Interfaces AssistNow Online/Offline, SBAS (WAAS, EGNOS, QZSS and MSAS), NMEA 0183 protocols (GGA, GSA, GSV, RMC, VTG)
No of Channels 72
Sensitivity -167dBm
Frequency BEIDOU: B1, 1561.0980MHz, GPS 1575.42MHz, QZSS L1, 1575.42MHz, GALILEO: E1 1575.42MHz, GLONASS: L1, 1602 (k x 0.5625)MHz
Colour Black
Depth 62mm
Dimensions (W x H x D) 62 x 21 x 62 mm
GPS Features Splashproof casing
Height 21mm
Product Type GPS receiver
Weight 0.267
Width 62mm

Reviews

Be the first to submit a review

Trustpilot