Navilock 62523 NL-8002U USB 2.0 GPS receiver Black 1pc

MPN
62523
Brand
Navilock
EAN-13
4043619625239
Order Code
19-3391
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £112.44 £95.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Navilock 62523 NL-8002U is a GPS receiver model, featuring USB 2.0 connection and a sleek black design intended for use in various technical applications. The device provides reliable and accurate positioning data, essential for a range of engineering projects such as geographic information systems (GIS), navigation, and timing solutions. Built with precision in mind, the NL-8002U operates with high sensitivity, allowing for effective use even in challenging environments with weak satellite signals. Engineers can integrate this GPS receiver into systems requiring real-time data processing to enhance functionality in fleet management, asset tracking, and synchronisation tasks. Its robust construction ensures longevity and durability in professional settings.
Type Multi GNSS Receiver
Supported Interfaces AssistNow Online/Offline, SBAS (WAAS, EGNOS, QZSS and MSAS), NMEA 0183 protocols (GGA, GSA, GSV, RMC, VTG)
No of Channels 72
Sensitivity -167dBm
Frequency BEIDOU: B1, 1561.0980MHz, GPS 1575.42MHz, QZSS L1, 1575.42MHz, GALILEO: E1 1575.42MHz, GLONASS: L1, 1602 (k x 0.5625)MHz
Colour Black
Depth 65mm
Dimensions (W x H x D) 45 x 22 x 65 mm
GPS Features Splashproof casing
Height 22mm
Product Type GPS receiver
Weight 0.156
Width 45mm

Reviews

Be the first to submit a review

Trustpilot