Navilock 61842 NL-604P MD6 GPS receiver Vehicle tracker Black 1 piece

MPN
61842
Brand
Navilock
EAN-13
4043619618422
Order Code
19-3389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £94.20 £80.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Navilock 61842 NL-604P MD6 is a GPS receiver vehicle tracker designed to provide precise location tracking and reliable navigation for various engineering applications. This device features an MD6 connector and is designed in a compact and robust black casing suitable for integration into vehicle systems. The NL-604P MD6 ensures optimal performance in monitoring vehicle positions and routes, supporting a wide range of applications such as fleet management, asset tracking, and remote vehicle monitoring. Its high sensitivity and accuracy make it a valuable component for engineers requiring dependable GPS solutions in automotive and transport technology.
Type Serial GPS Receiver
Supported Interfaces AssistNow Online/Offline, SBAS (WAAS, EGNOS, QZSS and MSAS), NMEA 0183 protocols (GGA, GSA, GSV, RMC, VTG)
No of Channels 50
Sensitivity -162dBm
Frequency 1.57542GHz
Colour Black
Depth 62mm
Dimensions (W x H x D) 62 x 21 x 62 mm
GPS Features Splashproof casing
Height 21mm
Product Type GPS receiver
Weight 0.341
Width 62mm

Reviews

Be the first to submit a review

Trustpilot