Q. There is a quad version of this op amp, Is there a single version?
A. Hi Ray, thanks for your question. 82-0170 and 82-0782 are single versions of these op amps.
| Bandwidth | 1.4MHz |
|---|---|
| Gain | 300V/mV |
| Number of Amplifiers | 2 |
| Operating Temperature Range | 0 to +70°C |
| Package/Case | DIL-8 |
| Supply Voltage | 5 to 15V |
Q. There is a quad version of this op amp, Is there a single version?
A. Hi Ray, thanks for your question. 82-0170 and 82-0782 are single versions of these op amps.