National Semiconductor LMC6082AIM Precision CMOS SOIC-8 OP Amp

MPN
LMC6082AIM
Order Code
82-0013

Discontinued


The LMC6082 is a precision dual low offset voltage operational amplifier, capable of single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing, and an input common mode voltage range that includes ground. These features, plus its low offset voltage, make the LMC6082 ideally suited for precision circuit applications. Other applications using the LMC6082 include precision full-wave rectifiers, integrators, references, and sample-and-hold circuits. This device is built with national’s advanced Double-Poly Silicon-Gate CMOS process.

applications for this device include:
instrumentation amplifier, photodiode and infrared detector preamplifier, transducer amplifiers, medical instrumentation, D/A converter, charge amplifier for piezoelectric transducers.


  • Low offset voltage 150µV
  • Operates from 4.5 to 15V single supply
  • Ultra low input bias current 10fA
  • Output swing to within 20mV of supply rail, 100k load
  • Input common-mode range includes V–
  • High voltage gain 130dB
  • Improved latchup immunity
Bandwidth 1.3MHz
Gain 130dB
Number of Amplifiers 2
Operating Temperature Range -40 to +85°C
Package/Case SO-8
Supply Voltage 4.5 to 16V

Trustpilot