Christmas Opening Hours and Delivery Dates here

National Semiconductor LM2917N8 Frequency to Voltage Converter

Order Code:

82-0676

Brand: National Semiconductor MPN: LM2917N8

Discontinued


The LM2917 is monolithic frequency to voltage converter with a high gain op-amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate.


  • Full input protection
  • Supplied in DIL-8 package
Resolution 8Bit
Number of Channels 1
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Power Dissipation 1.2W
Supply Voltage 28V

Trustpilot