National Semiconductor LM2904N Dual Operational Amp

MPN
LM2904N
Order Code
82-0748

Discontinued


This is the National Semiconductor LM2904N dual op amp. It is part of the LM158 series and features a wider operating temperature range (see below). Applications include transducer amplifiers, dc gain blocks and all the conventional op amp circuits. As the device is able to operate from a single supply voltage it is possible to interface them directly to 5VDC systems without the need for additional voltages (±15).


  • Operational amplifier
  • General purpose
  • Low power type
  • Dual amplifiers
  • 1MHz bandwidth
  • 10mV input offset voltage
  • 100V/mV gain
  • 70dB CMRR
  • Single 3 to 32VDC supply voltage
  • Or dual 1.5V to 16VDC3 supply voltage
  • -40°C to +85°C
  • 8-MDIP case
  • Internally frequency compensated for unity gain
  • Large DC voltage gain
  • Wide bandwidth
  • Very Low supply current Drain
  • Low input offset voltage
  • Large Output voltage swing
Bandwidth 1MHz
Gain 100V/mV
Number of Amplifiers 2
Operating Temperature Range -40 to +85°C
Package/Case DIL-8
Supply Voltage 3 to 32V

Accessories


Trustpilot