National Semiconductor ADC0803LCN/NOPB A/D Converter

National Semiconductor ADC0803LCN/NOPB A/D Converter

MPN
ADC0803LCN/NOPB
Order Code
82-0506

Discontinued


This CMOS 8-bit successive approximation A/D converter uses a differential potentiometric ladder-similar to the 256R products.
  • Single channel
  • Microprocessor compatible
  • Easy interface to all microprocessors
  • Differential analogue voltage inputs
  • On-chip clock generator
  • No zero adjust required
  • 8-Bit Resolution
  • 0.01MSPS Sample rate
  • Supply voltage 4.5 to 6.3V
  • Parallel interface
  • Supply current 1.1mA
  • 875mW Power
  • -40°C to +85°C
  • DIL-20 Case
Type ADC0803LCN
Number of Channels 1
Operating Temperature Range -40 to +85°C
Package/Case DIL-20
Power Dissipation 875mW
Resolution 8Bit
Supply Voltage 4.5 to 6.3V

Trustpilot