Alderbaran NAO6 01-0002-00007 Battery Charger 25.2V DC 5.5mm Barrel

Order Code:

70-8864

Brand: Aldebaran MPN: 01-0002-00007
  • Quickly find another product in this range by Type:

    Charger Li-ion Rechargeable Battery Pack
Qty Was Unit Price (Ex VAT)
1+ £185.75 £39.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayContact us for additional stock

With the NAO6 Battery Charger you'll be able to charge your NAO programmable humanoid robot battery easily to continue your demos without interruption.

Whether it's to replace your charger, have an extra charger, or just charge several batteries at once, this NAO battery charger will let you use your NAO programmable humanoid robot even longer.


  • Input: 100–240 V AC - 50/60 Hz - Max. 1.2A
  • Output: 25.2 V DC - 2A
  • Barrel Size: 11mm Long, 5.5mm Outside 2.1mm Inside
Type Charger
Compatible With NAO6
Output 25.2 V DC - 2A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot