NAO Robot Academic Edition Red

MPN
NAOH250505-A
Order Code
70-8880
  • Not available for Export

No longer stocked


Meet NAO robot, the most widely used humanoid robot for academic purposes worldwide. NAO (pronounced 'Now') is a ground-breaking teaching aid for use in robotics, systems and control, computer science, social sciences and beyond. Humanoid robots have always fascinated people, especially students. NAO robot allows them to explore programming, sensors, interaction with people and the environment, and much more.

NAO robot is capable of moving autonomously, having a conversation with you, identifying objects and interacting with its environment. Anyone can easily compose programs via the graphical interface of the Choregraphe* Software. Students can explore event-based, sequential or parallel programming using the configurable behaviour boxes. You can also create your own behaviours, as well as using Python to write more complex scripts.

NAO can be programmed by either connecting an Ethernet cable between the robot and your computer, or via a Wi-Fi link. The software suite is compatible with Windows, Mac and Linux.

For more information, please visit our dedicated NAO minisite.


  • NAO robot stands 58cm tall and is packed full of technology to make it so versatile:
  • Humanoid body with 25 degrees of freedom for realistic movement
  • 2 cameras for object and face recognition
  • 4 microphones allow for directional detection of sound
  • 2 ultrasonic range finders for detection of objects
  • 2 infrared emitters and receivers
  • Inertia sensor for balance control – 2 gyrometers and 1 accelerometer
  • Capacitive tactile sensors for interaction with people
  • 8 pressure sensors
  • 1.6GHz processor with Ethernet and Wi-Fi Programming
  • Red trim

  • How can NAO help in the classroom? - The opportunities are endless!
  • Graphical programming using algorithmic or Boolean programming
  • Program NAO to interact with people and its environment
  • Develop your own behaviours using text-based programming languages
  • Mimic human behaviour
  • Study how humans interact with robots
  • Use NAO to increase interaction for students with SEN
  • NAO is a great recruitment tool – use it at open evenings to interact with potential students and their parents

  • Package includes:
  • 1x NAO Evolution Humanoid Robot with 2-year warranty
  • 4x Educational Online Textbooks on teaching robotics and programming
  • 1x Software License of Choregraphe* and SDK for 10 users

  • Also available:
  • 1-year maintenance extension, please see order code 70-8889

Special packages are available for schools and colleges. To find out more, please contact education@rapidonline.com or call us and speak to a member of the Education Team.

Please note that these robots can only be supplied to educational establishments.

*Mac compatibility of Choregraphe is for OS X 10.8.3 and previous. Later versions are currently not compatible.


Height 580mm

Trustpilot