NANUK 920-FSA9 First Aid Case Empty 381x157x267mm Red W/proof Impact-Resistant

MPN
920-FSA9
Brand
NANUK
EAN-13
0666365031648
Order Code
10-0287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £154.00
10+ £148.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Nanuk manufactures the 920-FSA9, a robust and durable first aid case, ideal for storing emergency medical supplies. This red, empty case measures 381 x 157 x 267 mm and is designed for high visibility and easy transport. It ensures that essential first aid items are protected and readily accessible in various settings, including workplaces, schools, and outdoor environments.
Type First Aid case (empty)
Colour Red
Depth 267mm
Dim (W x H x D) 381 x 157 x 267 mm
Height 157mm
Width 381mm

Reviews

Be the first to submit a review

Trustpilot