NANUK 910-FSA9 First Aid Case Empty 336x104x234mm Red W/proof Impact-Resistant

MPN
910-FSA9
Brand
NANUK
EAN-13
0666365031396
Order Code
10-0286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £122.00 £103.70
10+ £100.59
50+ £100.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The NANUK 910-FSA9 First Aid case (empty) is a robust and durable Mod. 910 container, measuring 336 x 104 x 234 mm, and sports a striking red colour for easy visibility. Designed for storing essential first aid supplies, it is an ideal solution for emergency preparedness in a variety of settings, including workplaces, outdoor expeditions, and vehicles. Its water-resistant and impact-resistant construction ensures that medical supplies remain secure and protected in harsh conditions.
Type First Aid case (empty)
Colour Red
Depth 234mm
Dim (W x H x D) 336 x 104 x 234 mm
Height 104mm
Width 336mm

Reviews

Be the first to submit a review

Trustpilot