NANUK 905-FSA9 First Aid Case Red 239x140x188mm Waterproof Impact-Resistant

MPN
905-FSA9
Brand
NANUK
EAN-13
0666365031105
Order Code
10-0283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

NANUK manufactures the 905-FSA9 First Aid case, which is a robust and compact solution for emergency supplies. With dimensions of 239 x 140 x 188 mm and a vibrant red colour, it is designed for easy identification and accessibility. This empty case is ideal for customising and organising first aid kits for personal, commercial, or professional use.
Type First Aid case (empty)
Colour Red
Depth 188mm
Dim (W x H x D) 239 x 140 x 188 mm
Height 140mm
Width 239mm

Reviews

Be the first to submit a review

Trustpilot