NANUK 904-FSA9 First Aid Case Empty 213x94x152mm Red Waterproof Rugged

MPN
904-FSA9
Brand
NANUK
EAN-13
0666365024220
Order Code
10-0282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.00
10+ £47.85
50+ £47.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

NANUK's 904-FSA9 First Aid case (empty) is a robust and durable container. It offers dimensions of 213 x 94 x 152 mm and comes in a distinctive red, ideal for easy identification in emergencies. Designed for safety professionals, it is perfect for storing essential first aid supplies securely.
Type First Aid case (empty)
Colour Red
Depth 152mm
Dim (W x H x D) 213 x 94 x 152 mm
Height 94mm
Width 213mm

Reviews

Be the first to submit a review

Trustpilot