NANUK 903-FSA9 First Aid Case Empty 188x79x124mm Red Waterproof Durable

MPN
903-FSA9
Brand
NANUK
EAN-13
0666365024213
Order Code
10-0281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £46.00
10+ £44.30
50+ £44.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The NANUK 903-FSA9 is a compact and durable empty first aid case, measuring 188 x 79 x 124 mm, and finished in a striking red colour for high visibility. This robust case is designed to protect essential first aid supplies, ensuring they're readily available in emergencies. Ideal for healthcare professionals, workplaces, and outdoor enthusiasts, its sturdy construction and portability make it an essential component of any safety kit.
Type First Aid case (empty)
Colour Red
Depth 124mm
Dim (W x H x D) 188 x 79 x 124 mm
Height 79mm
Width 188mm

Reviews

Be the first to submit a review

Trustpilot