NANUK 310S-000RD-PA0-FSA01 First Aid Case Empty Red 131x28x77mm

MPN
310S-000RD-PA0-FSA01
Brand
NANUK
EAN-13
0666365034540
Order Code
10-0279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £33.09 £28.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

NANUK manufactures the 310S-000RD-PA0-FSA01 First Aid Case, a durable and lightweight solution ideal for emergency preparedness. This empty, red model 310 case is designed to securely store first aid supplies. Commonly used by travellers, outdoor enthusiasts, and professionals, it ensures quick access to medical essentials during urgent situations.
Type First Aid case (empty)
Colour Red
Depth 77mm
Dim (W x H x D) 131 x 28 x 77 mm
Height 28mm
Width 131mm

Reviews

Be the first to submit a review

Trustpilot