The Nano QX is a quadcopter that is small enough to fly in any room or office. It has a tough, lightweight airframe with blade guards so is perfect for beginner pilots. SAFE technology provides two distinct flight modes for differing levels of flight experience: stability mode has self-levelling that keeps the aircraft flying upright, and agility mode gives full authority and the ability to perform aerobatics.
- Includes everything required to get flying straight out of the box
- Dual rate input selection
- Potent 6mm brushed coreless motors that provide smooth and powerful lift
- 4-in-1 DSMX Receiver/ESCs/mixer/SAFE sensor unit
- Includes yellow and green canopies with sharp Nano QX graphics
- Includes assortment of extra rotor blades
- Includes MLP4DSM 4-channel DSMX transmitter with batteries
- Includes E-flite 1S 3.7V 150mAh 25C Li-Po battery
- Includes compact USB LiPo battery charger
- Rotor diameter 50mm
- Weight 16.5 g
- Length 140mm
- Includes camera flight battery, charger, transmitter, tx batteries, camera mount
Type |
Ready to fly |
GPS |
No |
Camera |
No |