N & L 11390 Safety Mains Socket Rubber 230V Black IP20 2.5mm² Cables

Standard range
Order Code:

10-0204

Brand: N & L MPN: 11390 EAN-13: 4013920113909
Qty Unit Price (Ex VAT)
1+ £3.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
181 in stock, despatched in 4 working days

The N & L 11390 safety mains socket is a durable rubber unit designed for 230 V applications. It features an IP20 rating for indoor use, ensuring safe electrical connections. This black socket is typically utilised in households and commercial spaces for standard power needs.
Type Safety mains socket
Connector version straight
Factory colour Black
IP rating IP20
Load (max.) 16A
Material Rubber
Nominal voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot