My Wall HZ9L Trunking Black 350x50x32mm for cable bundling and protection

MPN
HZ9L
Brand
My Wall
EAN-13
4012386135494
Order Code
16-9893
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

My Wall HZ9L Trunking Black 350x50x32mm, part number 2480981, is designed to advance cable management and protection. This product features a robust construction to ensure durability while organising and safeguarding cables in various environments. With dimensions of 350mm in length, 50mm in width, and 32mm in height, this trunking is ideal for applications in residential, commercial, and industrial settings where reliable cable bundling is crucial. Its compact design allows for easy integration into existing systems, helping to minimise space usage while maintaining a neat, orderly appearance. Suitable for engineers seeking efficient and effective cable routing solutions, the HZ9L trunking facilitates seamless connectivity and installation processes.
Type Trunking
Colour Black
Content 1
Dimensions (L x W x H) 350 x 50 x 32 mm
Height 32mm
Length 350mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot